387-054-541-807

Heilind Number:EDA387-054-541-807
Manufacturer:EDAC
Manufacturer Number:387-054-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-807

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. Featuring 54 positions and a straight mount orientation, it offers versatility in your PCB layout. Resilient to extreme temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.