387-054-541-808

Heilind Number:EDA387-054-541-808
Manufacturer:EDAC
Manufacturer Number:387-054-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-808

Detailed Description

Enhance your printed circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, our Card Edge Connector is a reliable choice for your PCB connectivity needs.