387-054-541-812

Heilind Number:EDA387-054-541-812
Manufacturer:EDAC
Manufacturer Number:387-054-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 54 copper alloy contacts, it ensures secure and reliable connections with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.