387-054-541-878

Heilind Number:EDA387-054-541-878
Manufacturer:EDAC
Manufacturer Number:387-054-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-878

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of contacts made from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 54 positions cater to complex connectivity needs. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in our connector for efficient and secure board-to-board connections.