387-054-542-202

Heilind Number:EDA387-054-542-202
Manufacturer:EDAC
Manufacturer Number:387-054-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-202

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 54 positions for comprehensive linking capabilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in harsh environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronic project.