387-054-542-207

Heilind Number:EDA387-054-542-207
Manufacturer:EDAC
Manufacturer Number:387-054-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features two rows of 54 positions for seamless electronic integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a sturdy copper alloy contact material, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its quality and performance for seamless Board To Board PCB connections.