387-054-542-212

Heilind Number:EDA387-054-542-212
Manufacturer:EDAC
Manufacturer Number:387-054-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features two rows with a total of 54 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and reliable linking. The contact material, made of Copper Alloy, enhances conductivity for optimal performance. Its sleek black color adds a professional touch to your PCB assembly. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging conditions. Upgrade your connectivity with this essential component.