387-054-542-802

Heilind Number:EDA387-054-542-802
Manufacturer:EDAC
Manufacturer Number:387-054-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-802

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing. Engineered for efficiency, it offers two rows of 54 copper alloy contacts, ensuring reliable power transmission at a low amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications.Upgrade your setup with this high-quality component, a must-have in any electronics assembly.