387-054-542-807

Heilind Number:EDA387-054-542-807
Manufacturer:EDAC
Manufacturer Number:387-054-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Made of high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows with 54 positions in a .156-inch pitch, it offers seamless integration on your circuit board. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connection technology with this essential component for seamless data and power transmission in your electronic devices.