387-054-542-808

Heilind Number:EDA387-054-542-808
Manufacturer:EDAC
Manufacturer Number:387-054-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-808

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in sleek black. Designed for optimal performance, it offers a current rating of 3 A, perfect for high-power applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity across 54 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Elevate your connector game with this essential component.