387-054-542-812

Heilind Number:EDA387-054-542-812
Manufacturer:EDAC
Manufacturer Number:387-054-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and features two rows of durable Copper Alloy contacts. With a pitch of .156 inches and a total of 54 positions, it ensures efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact form factor make it a perfect choice for space-constrained applications. Trust in this connector for secure and lasting connections in your electronic assemblies.