387-054-542-868

Heilind Number:EDA387-054-542-868
Manufacturer:EDAC
Manufacturer Number:387-054-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-542-868

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector, designed for efficient board-to-board PCB connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also ensures safety in operation. With two rows of 54 copper alloy contacts, this connector offers reliable conductivity with a 3A amperage rating. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.