387-054-544-802

Heilind Number:EDA387-054-544-802
Manufacturer:EDAC
Manufacturer Number:387-054-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows of Copper Alloy contacts with a spacing of .156 in, this connector offers seamless integration on PCBs. With a total of 54 positions, it facilitates efficient board-to-board connections, while its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component to optimize the functionality of your electronic assemblies.