387-054-544-804

Heilind Number:EDA387-054-544-804
Manufacturer:EDAC
Manufacturer Number:387-054-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-544-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 54 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component for seamless and efficient connectivity.