387-054-555-207

Heilind Number:EDA387-054-555-207
Manufacturer:EDAC
Manufacturer Number:387-054-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with an amperage of 3 A. Featuring two rows of 54 copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, it ensures seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Ideal for board-to-board connections, this connector guarantees efficient and secure interconnectivity in your electronic projects.