387-054-555-212

Heilind Number:EDA387-054-555-212
Manufacturer:EDAC
Manufacturer Number:387-054-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-212

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a sleek black design made from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in all applications. With a double row layout and 54 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.