387-054-555-268

Heilind Number:EDA387-054-555-268
Manufacturer:EDAC
Manufacturer Number:387-054-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. With a current rating of 3 A, it is suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The dual-row design with 54 positions allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Explore our range of connectors for seamless board-to-board connectivity.