387-054-555-802

Heilind Number:EDA387-054-555-802
Manufacturer:EDAC
Manufacturer Number:387-054-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row design and a total of 54 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. At a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for power or data transmission, its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. With a straight mount orientation, installation is straightforward, perfect for board-to-board connections. Trust in this essential component for seamless and efficient electronic connectivity.