387-054-555-812

Heilind Number:EDA387-054-555-812
Manufacturer:EDAC
Manufacturer Number:387-054-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless board-to-board integration. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of Copper Alloy contacts, it offers a reliable amperage of 3A and accommodates 54 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic assemblies with this essential component, a standout in our extensive range of PCB connectors.