387-054-555-858

Heilind Number:EDA387-054-555-858
Manufacturer:EDAC
Manufacturer Number:387-054-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-858

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 54 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this high-quality component, a must-have in any electronics toolkit.