387-054-555-868

Heilind Number:EDA387-054-555-868
Manufacturer:EDAC
Manufacturer Number:387-054-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a double-row configuration with 54 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing allow for efficient connections. Whether for data transfer, power supply, or signal transmission, this connector guarantees optimal performance. Upgrade your electronics with this essential component, ideal for board-to-board connections.