387-054-556-207

Heilind Number:EDA387-054-556-207
Manufacturer:EDAC
Manufacturer Number:387-054-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-556-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient signal transmission, this component features 54 positions across 2 rows, ensuring seamless data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.