387-054-556-802

Heilind Number:EDA387-054-556-802
Manufacturer:EDAC
Manufacturer Number:387-054-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board interfacing. Designed for maximum efficiency, this connector features two rows with a total of 54 positions, ensuring ample connectivity options for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and optimal performance even in harsh operating environments with temperatures ranging from -40 to 105 °C. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Trust in this black-colored connector with a 3A amperage rating to deliver secure and efficient connections for your electronic systems. Elevate your PCB design with this essential component.