387-054-556-807

Heilind Number:EDA387-054-556-807
Manufacturer:EDAC
Manufacturer Number:387-054-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-556-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and a total of 54 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector is built to withstand harsh conditions, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your connection solutions with this essential component, bringing your projects to new heights of efficiency and reliability.