387-054-556-808

Heilind Number:EDA387-054-556-808
Manufacturer:EDAC
Manufacturer Number:387-054-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Boasting 54 positions and a straight mount orientation, it provides ample room for multiple connections while maintaining a sleek profile. Operating efficiently in a wide temperature range of -40 to 105°C, it's suitable for various environments and applications. Upgrade your setup with this essential component, perfect for ensuring seamless data transmission and power delivery in your electronic devices.