387-054-558-207

Heilind Number:EDA387-054-558-207
Manufacturer:EDAC
Manufacturer Number:387-054-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless power and data transfer within electronic systems. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy, ensuring reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connections. Its dual-row design with 54 positions allows for versatility in your PCB layouts. The right angle mount orientation makes it easy to integrate into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.