387-054-558-212

Heilind Number:EDA387-054-558-212
Manufacturer:EDAC
Manufacturer Number:387-054-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a 3 A amperage, making it suitable for various electronic applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your connectivity needs. Explore our range of PCB connectors for more high-quality solutions.