387-054-558-258

Heilind Number:EDA387-054-558-258
Manufacturer:EDAC
Manufacturer Number:387-054-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-258

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for high-performance applications, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector boasts a double-row configuration with 54 positions, offering ample connectivity options. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board PCB connections. Upgrade your setup with this essential component for seamless data transfer.