387-054-558-268

Heilind Number:EDA387-054-558-268
Manufacturer:EDAC
Manufacturer Number:387-054-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability in diverse environments. With a double row layout and 54 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless integration. Its right-angle mount orientation enhances space efficiency while its 3A amperage rating ensures optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connections with this essential component.