387-054-558-807

Heilind Number:EDA387-054-558-807
Manufacturer:EDAC
Manufacturer Number:387-054-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-807

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers high performance with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 54 positions provide ample flexibility for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Thanks to its right-angle mount orientation, it offers easy and space-efficient installation. Upgrade your electronic assemblies with this essential component.