387-054-558-808

Heilind Number:EDA387-054-558-808
Manufacturer:EDAC
Manufacturer Number:387-054-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-808

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with any setup. Engineered for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 54 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .156 inches make it space-efficient. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.