387-054-558-868

Heilind Number:EDA387-054-558-868
Manufacturer:EDAC
Manufacturer Number:387-054-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-558-868

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 54 positions, it offers ample connectivity options for your needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches make for efficient and secure connections. Perfect for right-angle mounting, this connector is versatile and easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.