387-054-559-202

Heilind Number:EDA387-054-559-202
Manufacturer:EDAC
Manufacturer Number:387-054-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-559-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it delivers reliable power transmission for your devices. Its copper alloy contact material guarantees optimal conductivity, while the dual-row design with 54 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Thanks to its right-angle mount orientation, it allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade the performance of your devices with this high-quality Card Edge Connector.