387-054-559-802

Heilind Number:EDA387-054-559-802
Manufacturer:EDAC
Manufacturer Number:387-054-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 54 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees efficient and reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Its right-angle mount orientation makes it versatile for various applications. Trust in this connector for optimal performance and seamless data transfer.