387-054-559-804

Heilind Number:EDA387-054-559-804
Manufacturer:EDAC
Manufacturer Number:387-054-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-559-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in classic black. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts for secure connections. With two rows and 54 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.