387-054-559-858

Heilind Number:EDA387-054-559-858
Manufacturer:EDAC
Manufacturer Number:387-054-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-559-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a key component for seamless electronic assembly. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission across its 54 positions. The right angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this black Card Edge Connector for secure and efficient board-to-board connections in your electronic applications.