387-054-559-878

Heilind Number:EDA387-054-559-878
Manufacturer:EDAC
Manufacturer Number:387-054-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board applications. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in a variety of environments. With a dual-row configuration and a total of 54 positions, it offers ample room for intricate circuit connections. Crafted with precision, the contact material is made of resilient Copper Alloy, guaranteeing secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless compatibility with standard PCB layouts. Engineered for convenience, it boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding electronic systems. Trust in its quality and performance for all your connectivity needs.