387-054-560-804

Heilind Number:EDA387-054-560-804
Manufacturer:EDAC
Manufacturer Number:387-054-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-560-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed to meet industry standards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it accommodates up to 54 positions with a pitch of .156 inches. The straight mount orientation and efficient row spacing of .2 inches make installation a breeze, while its 3A amperage rating guarantees reliable performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your next PCB assembly project. Trust in its superior design and craftsmanship for seamless board-to-board connections. Elevate your electronic systems with this essential component.