387-056-520-201

Heilind Number:EDA387-056-520-201
Manufacturer:EDAC
Manufacturer Number:387-056-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows and 56 positions with copper alloy contacts, it ensures reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your PCB assembly with this high-quality connector.