387-056-520-212

Heilind Number:EDA387-056-520-212
Manufacturer:EDAC
Manufacturer Number:387-056-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-520-212

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, essential for seamless PCB interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of applications. With a double-row design and a total of 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project. Its straight mount orientation makes installation a breeze, meeting industry standards for quality and efficiency. Upgrade your connectivity solutions with this essential component.