387-056-520-268

Heilind Number:EDA387-056-520-268
Manufacturer:EDAC
Manufacturer Number:387-056-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-520-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 56 positions, it offers ample space for efficient data transmission. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for neat, organized connections. Upgrade your setup with this essential component, guaranteed to meet your connectivity needs with ease.