387-056-520-803

Heilind Number:EDA387-056-520-803
Manufacturer:EDAC
Manufacturer Number:387-056-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-520-803

Detailed Description

Enhance connectivity within your devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each offering a robust 3A of power, it facilitates efficient data transfer across 56 positions. The 0.156-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Ideal for various electronic applications, it's a vital link in your connectivity solutions. Elevate your PCB design with our cutting-edge Card Edge Connector.