387-056-520-808

Heilind Number:EDA387-056-520-808
Manufacturer:EDAC
Manufacturer Number:387-056-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-520-808

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for efficiency and durability, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With a current rating of 3 A, this connector features two rows of copper alloy contacts, offering reliable performance. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its 56 positions cater to various connection needs. Suitable for straight mounting, this connector ensures a secure and stable fit. Operating smoothly even in demanding environments, it has an impressive temperature range of -40 to 105°C. Elevate your PCB connectivity with this essential component.