387-056-520-858

Heilind Number:EDA387-056-520-858
Manufacturer:EDAC
Manufacturer Number:387-056-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-520-858

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage of 3 A, ensuring stable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in harsh environments. With two convenient rows and 56 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch ensure reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.