387-056-521-201

Heilind Number:EDA387-056-521-201
Manufacturer:EDAC
Manufacturer Number:387-056-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double-row configuration and a total of 56 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees secure and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.