387-056-521-203

Heilind Number:EDA387-056-521-203
Manufacturer:EDAC
Manufacturer Number:387-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed to streamline your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, it offers a reliable amperage of 3A and a total of 56 positions, perfect for accommodating multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Whether you're a professional in need of top-tier connectors or an enthusiast working on your latest DIY project, this Card Edge Connector is a must-have for seamless board-to-board connectivity. Stay ahead in the world of electronics with this essential component.