387-056-521-204

Heilind Number:EDA387-056-521-204
Manufacturer:EDAC
Manufacturer Number:387-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-204

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers reliable connectivity for up to 56 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component.