387-056-521-207

Heilind Number:EDA387-056-521-207
Manufacturer:EDAC
Manufacturer Number:387-056-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 56 positions each, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation and robust construction make it a valuable addition to your electronic setup. Explore our collection for more top-quality connectors.