387-056-521-208

Heilind Number:EDA387-056-521-208
Manufacturer:EDAC
Manufacturer Number:387-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a robust amperage rating of 3A, it facilitates efficient power transmission. Featuring two rows of 56 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight mount orientation or flexibility in assembly, this connector accommodates various setup needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial settings. Upgrade your circuitry with this essential component, a must-have in the realm of PCB connectors.