387-056-521-268

Heilind Number:EDA387-056-521-268
Manufacturer:EDAC
Manufacturer Number:387-056-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-268

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees secure and efficient power transmission. Its dual-row configuration, with a pitch of .156 inches and 56 positions, offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this high-quality connector, a must-have in any electronics toolkit.